Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15262

DigiKey Part Number
5555-15262-ND
Manufacturer
Manufacturer Product Number
15262
Description
EPTT5100-G1/4A-01000-B-1-F (8098
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
145.04PSI (1000kPa)
Output Type
Analog Voltage
Output
0 V ~ 10 V
Accuracy
±0.8%
Voltage - Supply
12V ~ 32V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
-
Termination Style
-
Maximum Pressure
580PSI (4000.00kPa)
Operating Temperature
-50°C ~ 150°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1318,83000 €318,83 €
5299,80400 €1.499,02 €
10292,70800 €2.927,08 €
25284,21360 €7.105,34 €
Manufacturers Standard Package
Unit Price without VAT:318,83000 €
Unit Price with VAT:379,40770 €