
14984 | |
|---|---|
DigiKey Part Number | 5555-14984-ND |
Manufacturer | |
Manufacturer Product Number | 14984 |
Description | EPT2200-A-01000-B-5-C (94264043) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,86000 € | 44,86 € |
| 5 | 41,35800 € | 206,79 € |
| 10 | 40,05400 € | 400,54 € |
| 25 | 38,49320 € | 962,33 € |
| 50 | 37,42560 € | 1.871,28 € |
| 100 | 36,44540 € | 3.644,54 € |
| Unit Price without VAT: | 44,86000 € |
|---|---|
| Unit Price with VAT: | 53,38340 € |

