
14629 | |
|---|---|
DigiKey Part Number | 5555-14629-ND |
Manufacturer | |
Manufacturer Product Number | 14629 |
Description | ELPMS 175RCE U SEAL LINEAR POSIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 175.00mm (0 ~ 6.89") | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,77000 € | 564,77 € |
| 5 | 533,80400 € | 2.669,02 € |
| 10 | 522,24700 € | 5.222,47 € |
| Unit Price without VAT: | 564,77000 € |
|---|---|
| Unit Price with VAT: | 672,07630 € |

