
14013 | |
|---|---|
DigiKey Part Number | 5555-14013-ND |
Manufacturer | |
Manufacturer Product Number | 14013 |
Description | VXP150 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 150.00mm (0 ~ 5.91") | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 42V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,90000 € | 380,90 € |
| 5 | 358,75600 € | 1.793,78 € |
| 10 | 350,49700 € | 3.504,97 € |
| 25 | 340,60360 € | 8.515,09 € |
| Unit Price without VAT: | 380,90000 € |
|---|---|
| Unit Price with VAT: | 453,27100 € |

