Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13973

DigiKey Part Number
5555-13973-ND
Manufacturer
Manufacturer Product Number
13973
Description
EPT3100-A-01000-B-2-F (94012060)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Phoenix America
Accuracy
±0.5%
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Gauge
Maximum Pressure
290.08PSI (2000kPa)
Operating Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 105°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,40000 €137,40 €
5128,17800 €640,89 €
10124,74100 €1.247,41 €
25120,62480 €3.015,62 €
50117,80760 €5.890,38 €
Manufacturers Standard Package
Unit Price without VAT:137,40000 €
Unit Price with VAT:163,50600 €