Temperature Sensor Analog -40°C ~ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13919

DigiKey Part Number
5555-13919-ND
Manufacturer
Manufacturer Product Number
13919
Description
ETP21-M10X1-(-40/150)-5-A (96269
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog -40°C ~ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
5V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±1%
Test Condition
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,40000 €85,40 €
579,29400 €396,47 €
1077,01700 €770,17 €
2574,29320 €1.857,33 €
5072,42840 €3.621,42 €
10070,71640 €7.071,64 €
Manufacturers Standard Package
Unit Price without VAT:85,40000 €
Unit Price with VAT:101,62600 €