cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60405S6123X225

DigiKey Part Number
2258-T60405S6123X225-ND
Manufacturer
Manufacturer Product Number
T60405S6123X225
Description
CMC 2MH 25A 3LN 1.7 KOHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 1.7 kOhms @ 100 kHz 25A DCR 5.3mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Filter Type
-
Number of Lines
3
Impedance @ Frequency
1.7 kOhms @ 100 kHz
Inductance @ Frequency
2 mH @ 100 kHz
Current Rating (Max)
25A
DC Resistance (DCR) (Max)
5.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.752" Dia (69.90mm)
Height (Max)
1.516" (38.50mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.00018,04384 €18.043,84 €
Manufacturers Standard Package
Unit Price without VAT:18,04384 €
Unit Price with VAT:21,47217 €