
T60405S4200X224 | |
---|---|
DigiKey Part Number | 2258-T60405S4200X224-ND |
Manufacturer | |
Manufacturer Product Number | T60405S4200X224 |
Description | CMC 1.4MH 40A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 40A DCR |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.4 mH @ 10 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.008" L x 2.008" W (51.00mm x 51.00mm) | |
Height (Max) | 1.547" (39.30mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 18,87404 € | 18.874,04 € |
Unit Price without VAT: | 18,87404 € |
---|---|
Unit Price with VAT: | 22,46011 € |