
T60405R6161X019 | |
---|---|
DigiKey Part Number | 2258-T60405R6161X019-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6161X019 |
Description | CMC 7.25MH 4A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 25mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.25 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.551" W (23.00mm x 14.00mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 2,42354 € | 12.117,70 € |
Unit Price without VAT: | 2,42354 € |
---|---|
Unit Price with VAT: | 2,88401 € |