
T60405R6131X045 | |
---|---|
DigiKey Part Number | 2258-T60405R6131X045-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6131X045 |
Description | CMC 14MH 1.8A 2LN 12 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12 kOhms @ 100 kHz 1.8A DCR 175mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 12 kOhms @ 100 kHz | |
Inductance @ Frequency | 14 mH @ 100 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 175mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.472" W (22.00mm x 12.00mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,88118 € | 19.405,90 € |
Unit Price without VAT: | 3,88118 € |
---|---|
Unit Price with VAT: | 4,61860 € |