
T60405R6128X226 | |
---|---|
DigiKey Part Number | 2258-T60405R6128X226-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6128X226 |
Description | CMC 2.8MH 25A 2LN 3 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3 kOhms @ 100 kHz 25A DCR 3.8mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.8 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 3.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.047" L x 1.122" W (52.00mm x 28.50mm) | |
Height (Max) | 1.921" (48.80mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 8,78194 € | 21.954,85 € |
Unit Price without VAT: | 8,78194 € |
---|---|
Unit Price with VAT: | 10,45051 € |