
T60405R6127X016 | |
---|---|
DigiKey Part Number | 2258-T60405R6127X016-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6127X016 |
Description | CMC 2.3MH 9A 2LN 2.53 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.53 kOhms @ 100 kHz 9A DCR 10.8mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.53 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.3 mH @ 100 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.984" W (33.00mm x 25.00mm) | |
Height (Max) | 1.311" (33.30mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,02270 € | 12.556,75 € |
Unit Price without VAT: | 5,02270 € |
---|---|
Unit Price with VAT: | 5,97701 € |