
T60405R6126X013 | |
---|---|
DigiKey Part Number | 2258-T60405R6126X013-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6126X013 |
Description | CMC 350UH 35A 2LN 400 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 400 Ohms @ 100 kHz 35A DCR 1.6Ohm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 kHz | |
Inductance @ Frequency | 350 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 50°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" L x 0.866" W (40.00mm x 22.00mm) | |
Height (Max) | 1.587" (40.30mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,85013 € | 14.625,33 € |
Unit Price without VAT: | 5,85013 € |
---|---|
Unit Price with VAT: | 6,96165 € |