
T60405R6123X625 | |
---|---|
DigiKey Part Number | 2258-T60405R6123X625-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6123X625 |
Description | CMC 2.6MH 25A 2LN 2 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2 kOhms @ 100 kHz 25A DCR 5.5mOhm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 kOhms @ 100 kHz | |
Inductance @ Frequency | 2.6 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 5.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 60°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.232" (31.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 11,75249 € | 11.752,49 € |
Unit Price without VAT: | 11,75249 € |
---|---|
Unit Price with VAT: | 13,98546 € |