
T60405R4198X115 | |
---|---|
DigiKey Part Number | 2258-T60405R4198X115-ND |
Manufacturer | |
Manufacturer Product Number | T60405R4198X115 |
Description | 4198X115 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core I Type 1.654" (42.00mm) Length 0.984" (25.00mm) Width Diameter 1.811" (46.00mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 1.811" (46.00mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.984" (25.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 15,33503 € | 15.335,03 € |
Unit Price without VAT: | 15,33503 € |
---|---|
Unit Price with VAT: | 18,24869 € |