
T60405A6166X004 | |
---|---|
DigiKey Part Number | 2258-T60405A6166X004-ND |
Manufacturer | |
Manufacturer Product Number | T60405A6166X004 |
Description | 6166X004 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 165 µH Inductance - Connected in Series 41 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 8 A Radial, Vertical, 4 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 41 µH | |
Inductance - Connected In Series | 165 µH | |
Tolerance | - | |
Current Rating - Parallel | 8 A | |
Current Rating - Series | 4 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads | |
Size / Dimension | 1.417" L x 0.866" W (36.00mm x 22.00mm) | |
Height | 1.587" (40.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,45777 € | 17.288,85 € |
Unit Price without VAT: | 3,45777 € |
---|---|
Unit Price with VAT: | 4,11475 € |