
T60405A6161X003 | |
---|---|
DigiKey Part Number | 2258-T60405A6161X003-ND |
Manufacturer | |
Manufacturer Product Number | T60405A6161X003 |
Description | 6161X003 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 100 µH Inductance - Connected in Series 25 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 6 A Radial, Vertical, 4 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 25 µH | |
Inductance - Connected In Series | 100 µH | |
Tolerance | - | |
Current Rating - Parallel | 6 A | |
Current Rating - Series | 3 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height | 1.094" (27.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 2,07571 € | 20.757,10 € |
Unit Price without VAT: | 2,07571 € |
---|---|
Unit Price with VAT: | 2,47009 € |