
T60404N4646X664 | |
---|---|
DigiKey Part Number | 2258-T60404N4646X664-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X664 |
Description | CURRENT SENSOR CL 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Closed Loop Bidirectional 10-DIP Module |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 6,26146 € | 15.653,65 € |
Unit Price without VAT: | 6,26146 € |
---|---|
Unit Price with VAT: | 7,45114 € |