cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4646X653

DigiKey Part Number
2258-T60404N4646X653-ND
Manufacturer
Manufacturer Product Number
T60404N4646X653
Description
CURRENT SENSOR CL 6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 6A 1 Channel Closed Loop Bidirectional 9-DIP Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±0.7%
Voltage - Supply
4.75V ~ 5.25V
Response Time
300ns
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
9-DIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.5005,89731 €14.743,27 €
Manufacturers Standard Package
Unit Price without VAT:5,89731 €
Unit Price with VAT:7,01780 €