
T60404E4629X010 | |
---|---|
DigiKey Part Number | 2258-T60404E4629X010-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4629X010 |
Description | 4629X010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1:2000 Current Sense Transformer 50Hz 114Ohm 238 H Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Inductance | 238 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000 | |
Current Ratio | 1:2000 | |
DC Resistance (DCR) | 114Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 0.906" L x 0.433" W (23.00mm x 11.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,69639 € | 18.481,95 € |
Unit Price without VAT: | 3,69639 € |
---|---|
Unit Price with VAT: | 4,39870 € |