
T60404E4626X131 | |
---|---|
DigiKey Part Number | 2258-T60404E4626X131-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4626X131 |
Description | 4626X131 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A 1:2500 Current Sense Transformer 49Ohm 3.1 H Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
Inductance | 3.1 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 49Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.500" L x 0.697" W (38.10mm x 17.70mm) | |
Height - Seated (Max) | 1.571" (39.90mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,18262 € | 15.913,10 € |
Unit Price without VAT: | 3,18262 € |
---|---|
Unit Price with VAT: | 3,78732 € |