
T60404E4623X501 | |
---|---|
DigiKey Part Number | 2258-T60404E4623X501-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4623X501 |
Description | 4623X501 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:2500 Current Sense Transformer 94.5Ohm 3.1 H Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 40 A | |
Inductance | 3.1 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 94.5Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.488" W (24.50mm x 12.40mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 3,72320 € | 18.616,00 € |
Unit Price without VAT: | 3,72320 € |
---|---|
Unit Price with VAT: | 4,43061 € |