
T60404B4658X040 | |
---|---|
DigiKey Part Number | 2258-T60404B4658X040-ND |
Manufacturer | |
Manufacturer Product Number | T60404B4658X040 |
Description | 4658X040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350 mA 100:1 Current Sense Transformer 100kHz 750mOhm 24.4 mH Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 100kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 350 mA | |
Inductance | 24.4 mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 750mOhm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.354" W (16.80mm x 9.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 2,05672 € | 20.567,20 € |
Unit Price without VAT: | 2,05672 € |
---|---|
Unit Price with VAT: | 2,44750 € |