
T60403K5032X102 | |
---|---|
DigiKey Part Number | 2258-T60403K5032X102-ND |
Manufacturer | |
Manufacturer Product Number | T60403K5032X102 |
Description | PWR XFMR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary 100mA Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 14.00mm L x 13.20mm W | |
Height - Seated (Max) | 9.00mm | |
Voltage - Isolation | 6500V |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 1,69184 € | 16.918,40 € |
Unit Price without VAT: | 1,69184 € |
---|---|
Unit Price with VAT: | 2,01329 € |