
T60403K4096X047 | |
---|---|
DigiKey Part Number | 2258-T60403K4096X047-ND |
Manufacturer | |
Manufacturer Product Number | T60403K4096X047 |
Description | PWR XFMR TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 16.60mm L x 14.80mm W | |
Height - Seated (Max) | 14.50mm | |
Voltage - Isolation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 1,26532 € | 12.653,20 € |
Unit Price without VAT: | 1,26532 € |
---|---|
Unit Price with VAT: | 1,50573 € |