
T60403K4021X142 | |
---|---|
DigiKey Part Number | 2258-T60403K4021X142-ND |
Manufacturer | |
Manufacturer Product Number | T60403K4021X142 |
Description | 4021X142 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17µH General Purpose Pulse Transformer 1.68:1 Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 17µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.68:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.492" W (14.00mm x 12.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 1,39328 € | 13.932,80 € |
Unit Price without VAT: | 1,39328 € |
---|---|
Unit Price with VAT: | 1,65800 € |