
T60403F4615X067 | |
---|---|
DigiKey Part Number | 2258-T60403F4615X067-ND |
Manufacturer | |
Manufacturer Product Number | T60403F4615X067 |
Description | 4615X067 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.4mH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 14.4mH | |
ET (Volt-Time) | 500VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,65054 € | 14.126,35 € |
Unit Price without VAT: | 5,65054 € |
---|---|
Unit Price with VAT: | 6,72414 € |