
T60403D4215X014 | |
---|---|
DigiKey Part Number | 2258-T60403D4215X014-ND |
Manufacturer | |
Manufacturer Product Number | T60403D4215X014 |
Description | 4215X014 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1:1:1 Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | - | |
ET (Volt-Time) | 170VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 6,12220 € | 15.305,50 € |
Unit Price without VAT: | 6,12220 € |
---|---|
Unit Price with VAT: | 7,28542 € |