
T60403D4097X055 | |
|---|---|
DigiKey Part Number | 2258-T60403D4097X055-ND |
Manufacturer | |
Manufacturer Product Number | T60403D4097X055 |
Description | GATE DRIVE TRANSFORMER PTH 1:1:1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.5mH Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 6.5mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.654" L x 0.583" W (16.60mm x 14.80mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,47700 € | 34,77 € |
| 25 | 3,33760 € | 83,44 € |
| 50 | 3,23500 € | 161,75 € |
| 100 | 3,13510 € | 313,51 € |
| 300 | 2,98193 € | 894,58 € |
| 500 | 2,91290 € | 1.456,45 € |
| 1.000 | 2,82146 € | 2.821,46 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |


