
T60403D4097X051 | |
---|---|
DigiKey Part Number | 2258-T60403D4097X051-ND |
Manufacturer | |
Manufacturer Product Number | T60403D4097X051 |
Description | 4097X051 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.7mH General Purpose Pulse Transformer 1:1 Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1.7mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.654" L x 0.583" W (16.60mm x 14.80mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 2,44078 € | 12.203,90 € |
Unit Price without VAT: | 2,44078 € |
---|---|
Unit Price with VAT: | 2,90453 € |