
T60403-K5032-X102 | |
|---|---|
DigiKey Part Number | 5009-T60403-K5032-X102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T60403-K5032-X102 |
Description | FERRITE CORE |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary 100mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 14.00mm L x 13.20mm W | |
Height - Seated (Max) | 10.00mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,53800 € | 35,38 € |
| 20 | 3,46600 € | 69,32 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


