
T60006L2030V129 | |
|---|---|
DigiKey Part Number | 2258-T60006L2030V129-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2030V129 |
Description | FERRITE CORE TOROID 15.7UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.701" (17.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.291" (32.80mm) | |
Inductance Factor (Al) | 15.7 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 78.5 | |
Effective Area (Ae) mm² | 57.0 | |
Finish | Uncoated | |
Height | 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.040 | 3,62020 € | 18.245,81 € |
| Unit Price without VAT: | 3,62020 € |
|---|---|
| Unit Price with VAT: | 4,30804 € |





