
T60006-L2017-P003 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2017-P003-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2017-P003 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.756" (19.20mm) Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 0.756" (19.20mm) | |
Inductance Factor (Al) | 10.3 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 47.3 | |
Effective Area (Ae) mm² | 11.5 | |
Finish | Epoxy | |
Height | 0.319" (8.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,26280 € | 31,57 € |
| 50 | 1,11220 € | 55,61 € |
| 100 | 0,97240 € | 97,24 € |
| 250 | 0,80244 € | 200,61 € |
| 500 | 0,77734 € | 388,67 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




