
T60004L2016W619 | |
---|---|
DigiKey Part Number | 2258-T60004L2016W619-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2016W619 |
Description | W619 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 0.701" (17.90mm) Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 0.701" (17.90mm) | |
Inductance Factor (Al) | 3.9 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 45.0 | |
Effective Area (Ae) mm² | 80.0 | |
Finish | Epoxy | |
Height | 0.315" (8.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25.000 | 0,59080 € | 14.770,00 € |
Unit Price without VAT: | 0,59080 € |
---|---|
Unit Price with VAT: | 0,70305 € |