
TUDM9H2D | |
|---|---|
DigiKey Part Number | 2721-TUDM9H2D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUDM9H2D |
Description | TO39 UV-B 250/285NM 660UW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 255nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 255nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 561,66000 € | 1.123,32 € |
| 6 | 499,24167 € | 2.995,45 € |
| 10 | 449,32700 € | 4.493,27 € |
| Unit Price without VAT: | 561,66000 € |
|---|---|
| Unit Price with VAT: | 668,37540 € |

