
TUD69H1D | |
|---|---|
DigiKey Part Number | 2721-TUD69H1D-ND |
Manufacturer | Uvton |
Manufacturer Product Number | TUD69H1D |
Description | TO39 UV-C 260/270NM 1.3MW 6DEG |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 260nm ~ 270nm 6V 30mA 6° TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uvton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Wavelength | 260nm ~ 270nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 292,24500 € | 584,49 € |
| 6 | 259,77667 € | 1.558,66 € |
| 10 | 233,78600 € | 2.337,86 € |
| Unit Price without VAT: | 292,24500 € |
|---|---|
| Unit Price with VAT: | 347,77155 € |

