
UWN18650C1 | |
|---|---|
DigiKey Part Number | 5869-UWN18650C1-ND |
Manufacturer | |
Manufacturer Product Number | UWN18650C1 |
Description | 18650 3.7V 2Ah 20A(10C) 400mA |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.58" H (18.5mm x 65.5mm) | |
Discharge Rate | 20A | |
Shelf Life | 12 Months | |
Standard Charge Current | 400mA | |
Standard Charge Time | 6Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,18200 € | 51,82 € |
| 20 | 4,96650 € | 99,33 € |
| 30 | 4,75033 € | 142,51 € |
| 40 | 4,53450 € | 181,38 € |
| 50 | 4,31860 € | 215,93 € |
| Unit Price without VAT: | 5,18200 € |
|---|---|
| Unit Price with VAT: | 6,16658 € |






