UT-P2019 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


USound GmbH
In Stock: 32
Unit Price: 122,69000 €
Datasheet
Ganymede-speaker
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT-P2019

DigiKey Part Number
2000-UT-P2019-ND
Manufacturer
Manufacturer Product Number
UT-P2019
Description
SPEAKER TOP PORT RECTANGLE
Customer Reference
Detailed Description
General Purpose Speaker Top Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
USound GmbH
Series
Packaging
Tray
Part Status
Obsolete
Technology
Piezo
Type
General Purpose
Frequency - Self Resonant
-
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangle
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.264" L x 0.185" W (6.70mm x 4.70mm)
Height - Seated (Max)
0.062" (1.58mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes