UJ-A1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ-A1010

DigiKey Part Number
2000-UJ-A1010-ND
Manufacturer
Manufacturer Product Number
UJ-A1010
Description
ADAPTER BOARD FOR HELIKE 1.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Supply Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
USound GmbH
Series
-
Packaging
Box
Part Status
Active
Platform
-
Type
Power Management
Function
Power Supply
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,82000 €11,82 €
Manufacturers Standard Package
Unit Price without VAT:11,82000 €
Unit Price with VAT:14,06580 €