



USBG-4PMINIH-G2CF | |
|---|---|
DigiKey Part Number | 2671-USBG-4PMINIH-G2CF-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-4PMINIH-G2CF |
Description | USB HUB 4 PORT 10GBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 10Gbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-4PMINIH-G2CF Models |
Category | Number of Ports 4 |
Manufacturer USBGear | Data Rate (Max) 10Gbps |
Packaging Retail Package | Mounting Type Desktop, Surface Mount, Wall Mount |
Part Status Active | Features USB 3.2 Gen 2 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |











