



USBG-232MM | |
|---|---|
DigiKey Part Number | 2671-USBG-232MM-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-232MM |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
EDA/CAD Models | USBG-232MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USBGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT231XQ-R | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 29,94040 € |


