EPM8085I, EPM7805I, EPM8505I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL8505I

DigiKey Part Number
38-1016-ND
Manufacturer
Manufacturer Product Number
VOL8505I
Description
LASER DIODE 850NM 4.8MW 10.4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laser Diode 850nm 4.8mW -0.3 ~ 15V 65mA Cylinder (10.4mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US-Lasers Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
850nm
Voltage - Input
-0.3 ~ 15V
Current Rating (Amps)
65mA
Power (Watts)
4.8mW
Package / Case
Cylinder (10.4mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1068,78300 €687,83 €
Unit Price without VAT:68,78300 €
Unit Price with VAT:81,85177 €