
VOL7805I | |
|---|---|
DigiKey Part Number | 38-1014-ND |
Manufacturer | |
Manufacturer Product Number | VOL7805I |
Description | LASER DIODE 780NM 4.8MW 10.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 780nm 4.8mW 70mA Cylinder (10.4mm Dia) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 4.8mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 € | 76,22 € |
| 10 | 64,36300 € | 643,63 € |
| 100 | 57,54980 € | 5.754,98 € |
| Unit Price without VAT: | 76,22000 € |
|---|---|
| Unit Price with VAT: | 90,70180 € |

