
VOL6605I | |
|---|---|
DigiKey Part Number | 38-1010-ND |
Manufacturer | |
Manufacturer Product Number | VOL6605I |
Description | LASER DIODE 660NM 4.8MW 10.4MM |
Customer Reference | |
Detailed Description | Laser Diode 660nm 4.8mW 30mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Voltage - Input | - | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 4.8mW | |
Package / Case | Cylinder (10.4mm Dia) |


