
MM8085I | |
|---|---|
DigiKey Part Number | 38-1025-ND |
Manufacturer | |
Manufacturer Product Number | MM8085I |
Description | LASER DIODE 808NM 5MW 6.4MM DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 808nm 5mW 70mA Cylinder (6.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 808nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (6.4mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,40800 € | 544,08 € |
| Unit Price without VAT: | 54,40800 € |
|---|---|
| Unit Price with VAT: | 64,74552 € |

