
M850-30 | |
|---|---|
DigiKey Part Number | M850-30-ND |
Manufacturer | |
Manufacturer Product Number | M850-30 |
Description | LASER DIODE 850NM 10.4MM DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | Cylinder (10.4mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,42000 € | 203,42 € |
| 10 | 178,22600 € | 1.782,26 € |
| Unit Price without VAT: | 203,42000 € |
|---|---|
| Unit Price with VAT: | 242,06980 € |

