
M6405I | |
|---|---|
DigiKey Part Number | 38-1004-ND |
Manufacturer | |
Manufacturer Product Number | M6405I |
Description | LASER DIODE 640NM 5MW 10.4MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 640nm 5mW -0.3 ~ 15V 70mA Cylinder (10.4mm Dia) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 640nm | |
Voltage - Input | -0.3 ~ 15V | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10.4mm Dia) |


