
D8085I | |
|---|---|
DigiKey Part Number | 38-1029-ND |
Manufacturer | |
Manufacturer Product Number | D8085I |
Description | LASER DIODE 808NM 5MW TO18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 808nm 5mW 70mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 808nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| 10 | 20,92900 € | 209,29 € |
| 100 | 18,02230 € | 1.802,23 € |
| 500 | 16,76366 € | 8.381,83 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 30,89240 € |



