Thermal Cutoff (TCO) AC DC 10 A 192°C (378°F) Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 10 A 192°C (378°F) Axial
USW-102T
USW-102T

USW-122T

DigiKey Part Number
3544-USW-122T-ND
Manufacturer
Manufacturer Product Number
USW-122T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 192°C (378°F) Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Temperature
162°C (324°F)
Manufacturer
US Electronics Inc.
Rated Functioning Temperature
192°C (378°F)
Series
Voltage Rating - AC
250.0
Packaging
Bag
Current Rating (Amps)
10 A
Part Status
Active
Approval Agency
PSE
Type
Fuse
Package / Case
Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate 208,23 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.