



USW-111T | |
|---|---|
DigiKey Part Number | 3544-USW-111T-ND |
Manufacturer | |
Manufacturer Product Number | USW-111T |
Description | THERMAL CUTOFF (THERMAL FUSE) 25 |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 10 A 119°C (246°F) Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | US Electronics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 94°C (201°F) | |
Rated Functioning Temperature | 119°C (246°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 10 A | |
Approval Agency | cUL, PSE, TUV, VDE, UL | |
Maximum Temperature Limit | - | |
Package / Case | Axial |

